Bourdon G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 50mm Outside Diameter, With RS Calibration
- RS Stock No.:
- 192-6366
- Mfr. Part No.:
- MAT2D20B22
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€89.93
(exc. VAT)
€110.61
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €89.93 |
*price indicative
- RS Stock No.:
- 192-6366
- Mfr. Part No.:
- MAT2D20B22
- Manufacturer:
- Bourdon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourdon | |
Maximum Pressure Measurement | 10bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Bottom Entry | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 50mm | |
Best Accuracy | ± 2.5% | |
Case Material | Black Painted Steel | |
Minimum Operating Temperature | -20°C | |
Calibrated | RSCAL | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 50mm | ||
Best Accuracy ± 2.5% | ||
Case Material Black Painted Steel | ||
Minimum Operating Temperature -20°C | ||
Calibrated RSCAL | ||
Maximum Operating Temperature +70°C | ||
Related links
- Bourdon G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 50mm Outside Diameter, UKAS
- Bourdon G 1/4 Analogue Pressure Gauge 10bar Back Entry 50mm Outside Diameter, With RS Calibration
- Bourdon G 1/4 Analogue Pressure Gauge 10bar Back Entry 50mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 10bar Back Entry 50mm Outside Diameter, UKAS
- Bourdon G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 50mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 6bar Back Entry 50mm Outside Diameter, With RS Calibration
- Bourdon G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 50mm Outside Diameter, With RS Calibration
- Bourdon G 1/4 Analogue Pressure Gauge 4bar Bottom Entry 50mm Outside Diameter, With RS Calibration