Sferaco G 1/4 Analogue Pressure Gauge 25bar Bottom Entry 63mm Outside Diameter, With RS Calibration
- RS Stock No.:
- 192-6399
- Mfr. Part No.:
- 1613008
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
€105.43
(exc. VAT)
€129.68
(inc. VAT)
In Stock
- 28 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €105.43 |
*price indicative
- RS Stock No.:
- 192-6399
- Mfr. Part No.:
- 1613008
- Manufacturer:
- Sferaco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sferaco | |
Maximum Pressure Measurement | 25bar | |
Mounting Type | Bottom Entry | |
Minimum Pressure Measurement | 0bar | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 63mm | |
Case Material | Stainless Steel | |
Calibrated | RSCAL | |
Select all | ||
---|---|---|
Brand Sferaco | ||
Maximum Pressure Measurement 25bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Case Material Stainless Steel | ||
Calibrated RSCAL | ||
Related links
- Sferaco G 1/4 Analogue Pressure Gauge 25bar Bottom Entry 63mm Outside Diameter
- Sferaco G 1/4 Analogue Pressure Gauge 25bar Bottom Entry 63mm Outside Diameter, UKAS
- Sferaco G 1/4 Analogue Pressure Gauge 10bar Bottom Entry 63mm Outside Diameter, With RS Calibration
- Sferaco G 1/4 Analogue Pressure Gauge 2.5bar Bottom Entry 63mm Outside Diameter, With RS Calibration
- Sferaco G 1/4 Analogue Pressure Gauge 16bar Bottom Entry 63mm Outside Diameter, With RS Calibration
- Sferaco G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter, With RS Calibration
- Sferaco G 1/4 Analogue Pressure Gauge 1.6bar Bottom Entry 63mm Outside Diameter, With RS Calibration
- Sferaco G 1/4 Analogue Pressure Gauge 4bar Bottom Entry 63mm Outside Diameter, With RS Calibration