Sferaco, 63 mm G 1/4 BSPT Pressure Gauge, 10 bar, RSCAL
- RS Stock No.:
- 192-6403
- Mfr. Part No.:
- 1613006
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
€104.03
(exc. VAT)
€127.96
(inc. VAT)
In Stock
- 16 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.03 |
*price indicative
- RS Stock No.:
- 192-6403
- Mfr. Part No.:
- 1613006
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | BSPT | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO, EN | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type BSPT | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO, EN | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Industrial manometers Ø 63 mm
Glycerine bath pressure gauges in stainless steel casing.
Polycarbonate glass.
Ø 63 mm, 1/4 in. connection, graduation in bars.
