Bourdon, 63 mm G 1/4 Bottom Pressure Gauge, 25 bar, RSCAL
- RS Stock No.:
- 192-6412
- Mfr. Part No.:
- MIT3D22B26
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€96.24
(exc. VAT)
€118.38
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.24 |
*price indicative
- RS Stock No.:
- 192-6412
- Mfr. Part No.:
- MIT3D22B26
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 25bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Bottom | |
| Accuracy | ±2.5 % | |
| Series | MIT3 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black, White | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | PED 97/23/CE, EN 837-1, NF EN 60529 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 25bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Bottom | ||
Accuracy ±2.5 % | ||
Series MIT3 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour Black, White | ||
Dial Size 63mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals PED 97/23/CE, EN 837-1, NF EN 60529 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Baumer MIT Pressure Gauge - Class 2.5
The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.
Features and benefits
• Black balanced aluminium pointer;• IP54 (IP65 for 100 mm dia.) rated;• Cupreous metal Bourdon tube;• Welded tube connection assembly;• 14 mm Hexagonal (21 mm for 100 mm dia.) brass connection ;• Class 2.5;• 63 mm and 100 mm gauge diameters available
Applications
• Compressors;• Diesel engines;• Agricultural equipment;• Public works;• Machine tools;• Hydraulic systems;• Pumps
