Parker, 40 mm G 1/4 Pressure Gauge, 10 bar, RSCAL
- RS Stock No.:
- 192-6424
- Mfr. Part No.:
- M1/4G40S-10
- Manufacturer:
- Parker
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-6424
- Mfr. Part No.:
- M1/4G40S-10
- Manufacturer:
- Parker
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Dial Size | 40 mm | |
| Connection Size | G 1/4 | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10 bar | |
| Calibrated | RSCAL | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Minimum Pressure Measurement | 0 bar | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Dial Size 40 mm | ||
Connection Size G 1/4 | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10 bar | ||
Calibrated RSCAL | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Minimum Pressure Measurement 0 bar | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
NACE Approved Stainless Steel Accessories
Gauges
Stainless steel centre back gauges
Suitable for 1/2 regulators and filter-regulators
Connectors
Barrel nipples for inter-connecting 1/4" products
Mounting Rings
For panel mounting use mounting ring
