Festo, 40 mm G 1/4 Threaded Pressure Gauge, 10 bar
- RS Stock No.:
- 202-2979
- Distrelec Article No.:
- 304-10-217
- Mfr. Part No.:
- MA-40-10-G1/4-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€17.26
(exc. VAT)
€21.23
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 278 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.26 |
*price indicative
Calibration Options:
Each
€96.26
(exc. VAT)
€118.40
(inc. VAT)
Each
€135.76
(exc. VAT)
€166.98
(inc. VAT)
- RS Stock No.:
- 202-2979
- Distrelec Article No.:
- 304-10-217
- Mfr. Part No.:
- MA-40-10-G1/4-EN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MA | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 183900 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MA | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 183900 | ||
- COO (Country of Origin):
- PL
Festo G 1/4 Pneumatic Pressure Gauge, 10 Bar - MA Series - MA-40-10-G1/4-EN
This Festo pneumatic pressure gauge is used to measure medium to very high pressure levels and is suitable for use in compressors. The mechanical component does not need a power source to operate and offers a long service life. It's a Bourdon-tube pressure gauge, a type that's known for its uncomplicated design combined with highly accurate pressure readings. This component is analogue but can be modified to provide electrical outputs. It has an ABS (acrylonitrile butadiene styrene) thermoplastic housing that withstands heavy use and tough environmental conditions.
• Connection size of G 1/4
• Gauge outside diameter of 40 mm
• Maximum pressure measurement of 10 bar
• Minimum pressure measurement of 0 bar
• Line installation mounting type
• Ambient temperature range of -20°C to +60°C
• IP43 (ingress protection) rating for protection from objects greater than 1 mm and high-pressure water jets
Range Information
• The range of Festo MA pressure gauges is suitable for front-panel or in-line installation and includes display ranges up to 16 bar or 230 psi (pounds per square inch)
• The units are designed to offer precise pressure readings in pneumatic control systems. This range includes both low-pressure and precision-pressure gauges
The Festo pressure gauge with display unit in bar and psi which Indicating range 0 - 1 MPa. It has bourdon-tube pressure gauge of structure and ABS housing material. Its nominal size of pressure gauge is 40.
Ambient temperature -20 to 60 °C
Protection class IP43

