WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 16 bar
- RS Stock No.:
- 219-0706
- Mfr. Part No.:
- 9022007
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€18.92
(exc. VAT)
€23.27
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 12 October 2026
- Plus 41 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.92 |
*price indicative
Calibration Options:
Each
€94.32
(exc. VAT)
€116.01
(inc. VAT)
Each
€125.64
(exc. VAT)
€154.54
(inc. VAT)
- RS Stock No.:
- 219-0706
- Mfr. Part No.:
- 9022007
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 213.53.0XX | |
| Case Material | ABS Plastic | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CPA, CRN, GOST, GL | |
| Model Number | 213.53 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 213.53.0XX | ||
Case Material ABS Plastic | ||
Dial Colour White | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CPA, CRN, GOST, GL | ||
Model Number 213.53 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the liquid filling in the case, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring points with high dynamic loads, such as fast load cycles or vibrations.
It is vibration and shock-resistant
It has a robust design
It can be used for measuring points with high dynamic pressure loads and vibrations

