WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 250 mbar

Subtotal (1 unit)*

€110.10

(exc. VAT)

€135.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.10

*price indicative

RS Stock No.:
219-0772
Mfr. Part No.:
9071350
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

250mbar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper

Connection Size

G 1/4

Connection Type

Threaded

Series

6X1.10

Case Material

Steel

Connection Location

Bottom Entry

Dial Size

63mm

Dial Colour

Black

Maximum Operating Temperature

60°C

Standards/Approvals

GOST, MTSCHS, BelGIM, CPA

Model Number

611.10

RoHS Status: Exempt

COO (Country of Origin):
CH
The WIKA capsule pressure gauges are based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated.

It has zero point setting in front

The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy