WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 0.06 bar
- RS Stock No.:
- 219-0776
- Mfr. Part No.:
- 9071385
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€110.10
(exc. VAT)
€135.42
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.10 |
*price indicative
- RS Stock No.:
- 219-0776
- Mfr. Part No.:
- 9071385
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.06bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | MTSCHS, GOST, CPA, BelGIM | |
| Model Number | 611.10 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.06bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 6X1.10 | ||
Case Material Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals MTSCHS, GOST, CPA, BelGIM | ||
Model Number 611.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The WIKA capsule pressure gauges are based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated.
It has zero point setting in front
The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges
