WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 16 bar

Subtotal (1 unit)*

€9.29

(exc. VAT)

€11.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.29

*price indicative

RS Stock No.:
219-0782
Mfr. Part No.:
9083731
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

0bar

Pressure Connection

Copper

Connection Size

G 1/8

Connection Type

Threaded

Series

111.XX

Case Material

Plastic

Dial Size

40mm

Connection Location

Back Entry

Dial Colour

Black

Maximum Operating Temperature

60°C

Standards/Approvals

PAC, UL, CE

Model Number

111.12

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA bourdon tube pressure gauge is based on the proven bourdon tube measuring system. On pressurisation, the deflection of the Bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.

It is reliable and cost-effective

Designed as per EN 837-1

It can be used for gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy