WIKA 1/2 in NPT Threaded Pressure Gauge, 160 mm, 0.01 bar
- RS Stock No.:
- 221-7399
- Mfr. Part No.:
- 9885875
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€523.45
(exc. VAT)
€643.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €523.45 |
*price indicative
- RS Stock No.:
- 221-7399
- Mfr. Part No.:
- 9885875
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.01bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | 1/2 in NPT | |
| Connection Type | Threaded | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 160mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.01bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size 1/2 in NPT | ||
Connection Type Threaded | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 160mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529 | ||
RoHS Status: Exempt
The WIKA model 612.20 capsule pressure gauge is based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
Robust design
Zero point setting in front
Case from stainless steel
Related links
- WIKA 1/2 in NPT Threaded Pressure Gauge 0.01 bar
- WIKA G 1/2 Threaded Pressure Gauge 0.01 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 0.01 bar
- WIKA G 1/2 MNPT Pressure Gauge 0.01 bar
- WIKA 1/2 in NPT Threaded Pressure Gauge 0.01 bar
- WIKA 1/2 in NPT Threaded Pressure Gauge 0 bar
- WIKA 1/2 in NPT Threaded Pressure Gauge 0.6 bar
- WIKA 1/2 in NPT Threaded Pressure Gauge 0.04 bar
