WIKA, 100 mm 1/2 in NPT MNPT Pressure Gauge, 3 bar
- RS Stock No.:
- 222-7593
- Mfr. Part No.:
- 8614997
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€108.84
(exc. VAT)
€133.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.84 |
*price indicative
- RS Stock No.:
- 222-7593
- Mfr. Part No.:
- 8614997
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 3bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | 1/2 in NPT | |
| Connection Type | MNPT | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Model Number | 233.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 3bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size 1/2 in NPT | ||
Connection Type MNPT | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Model Number 233.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. This instrument has as safety function a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there. The model 233.50 with liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Excellent load-cycle stability and shock resistance
With case filling (model 233.50) for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
Scale ranges from 0 … 0.6 to 0 … 1,600 bar
Related links
- WIKA 1/2 in NPT MNPT Pressure Gauge 3 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 3 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 3 bar
- WIKA G 1/2 MNPT Pressure Gauge 3 bar
- WIKA G 1/2 Threaded Pressure Gauge 3 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 4 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 250 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 400 bar
