WIKA G 1/4 Analogue Pressure Gauge 16bar Bottom Entry 63mm Outside Diameter
- RS Stock No.:
- 222-8021
- Mfr. Part No.:
- 9307758
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€19.96
(exc. VAT)
€24.55
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €19.96 |
*price indicative
- RS Stock No.:
- 222-8021
- Mfr. Part No.:
- 9307758
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 16bar | |
Mounting Type | Bottom Entry | |
Minimum Pressure Measurement | 0bar | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 63mm | |
Series | 213.53.0XX | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 16bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Series 213.53.0XX | ||
Related links
- WIKA G 1/4 Analogue Pressure Gauge 16bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 16bar Bottom Entry 63mm Outside Diameter, UKAS
- WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 63mm Outside Diameter, UKAS
- WIKA G 1/4 Analogue Pressure Gauge 16bar Bottom Entry 63mm Outside Diameter, With RS Calibration
- WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 63mm Outside Diameter, With RS Calibration
- Sferaco G 1/4 Analogue Pressure Gauge 16bar Bottom Entry 63mm Outside Diameter
- RS PRO G 1/4 Analogue Pressure Gauge 16bar Bottom Entry 63mm Outside Diameter