WIKA G 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter
- RS Stock No.:
- 222-8094
- Mfr. Part No.:
- 9614338
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€68.50
(exc. VAT)
€84.26
(inc. VAT)
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €68.50 |
*price indicative
- RS Stock No.:
- 222-8094
- Mfr. Part No.:
- 9614338
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 1bar | |
Mounting Type | Bottom Entry | |
Minimum Pressure Measurement | 0bar | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 63mm | |
Series | 131.11 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Series 131.11 | ||
Related links
- WIKA G 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 1bar Back Entry 63mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 4bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 0.06bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 1.5bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 25bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 600kPa Bottom Entry 63mm Outside Diameter