WIKA G 1/4 Analogue Pressure Gauge 1bar Back Entry 63mm Outside Diameter
- RS Stock No.:
- 265-1915
- Mfr. Part No.:
- 48953264
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€102.06
(exc. VAT)
€125.53
(inc. VAT)
Temporarily out of stock
- Shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €102.06 |
*price indicative
- RS Stock No.:
- 265-1915
- Mfr. Part No.:
- 48953264
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 1bar | |
Mounting Type | Back Entry | |
Minimum Pressure Measurement | -1bar | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 63mm | |
Series | 23X.50 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1bar | ||
Mounting Type Back Entry | ||
Minimum Pressure Measurement -1bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Series 23X.50 | ||
Related links
- WIKA G 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 1bar Back Entry 63mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 4bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 0.06bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 1.5bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 25bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 600kPa Bottom Entry 63mm Outside Diameter