Login / Register to access your benefits
Recently searched

    WIKA Analogue Pressure Gauge 6bar Bottom Entry 100mm Outside Diameter

    Subtotal (1 unit)**

    €339.53

    (exc. VAT)

    €417.62

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 17-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€339.53

    **price indicative

    RS Stock No.:
    222-8839
    Mfr. Part No.:
    14210053
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    WIKA

    Maximum Pressure Measurement

    6bar

    Mounting Type

    Bottom Entry

    Minimum Pressure Measurement

    0bar

    Display Type

    Analogue

    Gauge Outside Diameter

    100mm

    Series

    DSS19F

    Related links