WIKA, 63 mm 1/4 in NPT Threaded Pressure Gauge, 400 mbar

Subtotal (1 unit)*

€110.10

(exc. VAT)

€135.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.10

*price indicative

RS Stock No.:
222-9116
Mfr. Part No.:
8977778
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

400mbar

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

1/4 in NPT

Connection Type

Threaded

Series

6X1.10

Case Material

Steel

Dial Size

63mm

Dial Colour

White

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

EN, GOST, IEC

Model Number

611.10

RoHS Status: Exempt

COO (Country of Origin):
CH
The WIKA model 611.10 and 631.10 capsule pressure gauges are based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.

Zero point setting in front

Special connection location on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy