WIKA, 160 mm G 1/2 Threaded Pressure Gauge, 5 bar

Subtotal (1 unit)*

€1,102.37

(exc. VAT)

€1,355.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,102.37

*price indicative

RS Stock No.:
222-9146
Mfr. Part No.:
9022961
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

5bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

Threaded

Series

4XX.XX

Case Material

Stainless Steel

Dial Colour

White

Connection Location

Bottom Entry

Dial Size

160mm

Maximum Operating Temperature

60°C

Standards/Approvals

ASME, EAC, EN, GOST, IEC, CE

Model Number

432.50

COO (Country of Origin):
DE
The WIKA Diaphragm Pressure Gauges are preferably used for low pressure ranges. Through the large working surface of the circular, corrugated diaphragm element, small pressure ranges can be measured reliably. The model 432.50 diaphragm pressure gauge is manufactured in accordance with EN 837-3. The high-quality design is particularly suitable for applications in the chemical and petrochemical industry, oil and gas industry and power engineering.

Case and wetted parts from stainless steel

Wide choice of special materials

High overload safety up to the 10-fold full scale value

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy