WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 250 mbar
- RS Stock No.:
- 222-9153
- Mfr. Part No.:
- 9042563
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€1,309.68
(exc. VAT)
€1,610.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,309.68 |
*price indicative
- RS Stock No.:
- 222-9153
- Mfr. Part No.:
- 9042563
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 250mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | 4XX.XX | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ASME, CE, EAC, EN, GOST, IEC | |
| Model Number | 432.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 250mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series 4XX.XX | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ASME, CE, EAC, EN, GOST, IEC | ||
Model Number 432.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA Diaphragm Pressure Gauges are preferably used for low pressure ranges. Through the large working surface of the circular, corrugated diaphragm element, small pressure ranges can be measured reliably. The model 432.50 diaphragm pressure gauge is manufactured in accordance with EN 837-3. The high-quality design is particularly suitable for applications in the chemical and petrochemical industry, oil and gas industry and power engineering.
Case and wetted parts from stainless steel
Wide choice of special materials
High overload safety up to the 10-fold full scale value
Related links
- WIKA G 1/2 Threaded Pressure Gauge 250 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 250 mbar
- WIKA G 1/2 Pressure Gauge 250 mbar
- WIKA G 1/2 MNPT Pressure Gauge 250 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 250 mbar
- WIKA G 1/4 Female Differential Pressure Gauge 250 mbar
- WIKA G 1/2 Threaded Pressure Gauge 250 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 250 mbar
