WIKA, 160 mm G 1/2 Threaded Pressure Gauge, 250 bar
- RS Stock No.:
- 222-9157
- Mfr. Part No.:
- 9052330
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€860.29
(exc. VAT)
€1,058.16
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €860.29 |
*price indicative
Calibration Options:
Each
€939.29
(exc. VAT)
€1,155.33
(inc. VAT)
Each
€978.79
(exc. VAT)
€1,203.91
(inc. VAT)
- RS Stock No.:
- 222-9157
- Mfr. Part No.:
- 9052330
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 250bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | 312.20 | |
| Case Material | Stainless Steel | |
| Dial Size | 160mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ASME, CE, EAC, EN, GOST | |
| Model Number | 312.20 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 250bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series 312.20 | ||
Case Material Stainless Steel | ||
Dial Size 160mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ASME, CE, EAC, EN, GOST | ||
Model Number 312.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA model 312.20 mechanical test gauge has been specifically designed for the measurement of pressures with high accuracy. With its accuracy class of 0.6, the Bourdon tube pressure gauge is suitable for testing industrial type pressure gauges or for precision measurement in laboratories. For the respective measuring requirement, a scale range between 0 ... 0.6 and 0 ... 600 bar can be selected. The model 312.20 is constructed with a case from stainless steel and wetted parts from copper alloy. The optimal readability of the instrument, with a nominal size of 160 mm, is achieved via a knife edge pointer and a dial with fine divisions. Supported through the optional mirror band scale, the parallax error can be eliminated.
Knife edge pointer for optimal accuracy of reading
Precise movement with wear parts of argentan

