Bourdon, 100 mm G 1/2 Pressure Gauge, 1000 bar

Subtotal (1 unit)*

€172.79

(exc. VAT)

€212.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€172.79

*price indicative

RS Stock No.:
253-0488
Mfr. Part No.:
MEX5-D30.B41
Manufacturer:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

1000bar

Minimum Pressure Measurement

0bar

Connection Size

G 1/2

Series

MEX5 - MEM5 Industrial Pressure Gauges

Dial Size

100mm

Dial Colour

White

Connection Location

Bottom Entry

Maximum Operating Temperature

200°C

Standards/Approvals

ATEX II2GDc-IM2c (Including window laminated safety glass), Lloyds Register Approval, EN 837-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bourdon MEX5 is stainless steel pressure gauge has nominal size of Ø 100 with G1/2 connection and protected with IP65 rating.

Class 1 according to EN 837-1

Wetted parts Stainless steel (MEX) or Monel (MEM)

Lloyds Register Approval

Option liquid-filled for applications with pulsations or vibrations

Option case material 1.4404 (316L) for aggressive atmosphere

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy