Bourdon, 100 mm G 1/2 NPT Pressure Gauge, 0 bar
- RS Stock No.:
- 253-0554
- Mfr. Part No.:
- MEX5-F31.B59
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€139.55
(exc. VAT)
€171.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.55 |
*price indicative
- RS Stock No.:
- 253-0554
- Mfr. Part No.:
- MEX5-F31.B59
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | -1bar | |
| Connection Size | G 1/2 | |
| Connection Type | NPT | |
| Series | MEX5 - MEM5 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ATEX II2GDc-IM2c, EN 837-1, Lloyds Register Approval | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -1bar | ||
Connection Size G 1/2 | ||
Connection Type NPT | ||
Series MEX5 - MEM5 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ATEX II2GDc-IM2c, EN 837-1, Lloyds Register Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon MEX5 is stainless steel pressure gauge has nominal size of Ø 100 with G1/2 connection and protected with IP65 rating.
Class 1 according to EN 837-1
Wetted parts Stainless steel (MEX) or Monel (MEM)
Lloyds Register Approval
Option liquid-filled for applications with pulsations or vibrations
Option case material 1.4404 (316L) for aggressive atmosphere
Related links
- Bourdon G 1/2 Pressure Gauge 0 bar
- Bourdon G 1/2 Bottom Pressure Gauge 0 bar
- Bourdon G 1/2 Process Connection MEX Pressure Gauge 0 bar
- Bourdon G 1/2 NPT Pressure Gauge 400 bar
- Bourdon G 1/4 Type G 63 mm, 0 bar
- Bourdon G 1/2 1/2 in NPT Pressure Gauge 250 bar
- Bourdon G 1/4 Pressure Gauge 0 bar
- Bourdon G 1/4 Threaded Pressure Gauge 0 bar
