Bourdon G 1/4 Analogue Pressure Gauge 2.5bar Back Entry 63mm Outside Diameter
- RS Stock No.:
- 253-0555
- Mfr. Part No.:
- MIT3-B22.B18
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€30.42
(exc. VAT)
€37.42
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €30.42 |
*price indicative
- RS Stock No.:
- 253-0555
- Mfr. Part No.:
- MIT3-B22.B18
- Manufacturer:
- Bourdon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourdon | |
Maximum Pressure Measurement | 2.5bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Back Entry | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 63mm | |
Select all | ||
---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Back Entry | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Related links
- Bourdon G 1/4 Analogue Pressure Gauge 2.5bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 25bar Back Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 40bar Back Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 0bar Back Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 16bar Back Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 4bar Back Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 2.5bar Back Entry 63mm Outside Diameter
- Bourdon Analogue Pressure Gauge 2.5bar Back Entry 63mm Outside Diameter