Bourdon, 63 mm G 1/4 Threaded Pressure Gauge, 2.5 bar
- RS Stock No.:
- 253-0561
- Mfr. Part No.:
- MIT3-D20.B18
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€20.21
(exc. VAT)
€24.86
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.21 |
*price indicative
- RS Stock No.:
- 253-0561
- Mfr. Part No.:
- MIT3-D20.B18
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 2.5bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MIT3 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 837-1, EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 2.5bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MIT3 | ||
Case Material 304 Stainless Steel | ||
Dial Size 63mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 837-1, EN 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bourdon MIT3 is pressure gauge, has stainless steel case with basicLine glycerine bath. It has nominal size of 63 mm with G1/4 connection. It is protected with IP65 rating.
Class 1.6 according to EN 837-1
Case material Stainless steel
Wetted parts Brass
OEM applications
Liquid-filled for applications with pulsations or vibration
