WIKA G 1/4 Analogue Pressure Gauge 1.6bar Back Entry 66mm Outside Diameter
- RS Stock No.:
- 265-1898
- Mfr. Part No.:
- 48489727
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€99.31
(exc. VAT)
€122.15
(inc. VAT)
Temporarily out of stock
- Shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €99.31 |
*price indicative
- RS Stock No.:
- 265-1898
- Mfr. Part No.:
- 48489727
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 1.6bar | |
Mounting Type | Back Entry | |
Minimum Pressure Measurement | 0bar | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 66mm | |
Series | 23X.50 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1.6bar | ||
Mounting Type Back Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 66mm | ||
Series 23X.50 | ||
Related links
- WIKA G 1/4 Analogue Pressure Gauge 250bar Back Entry 66mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 6bar Back Entry 66mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 160bar Bottom Entry 66mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 10MPa Bottom Entry 66mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 40bar Back Entry 66mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 1MPa Bottom Entry 66mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 60bar Bottom Entry 66mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 1.5bar Back Entry 66mm Outside Diameter