WIKA 1/4 NPT Analogue Pressure Gauge 250bar Bottom Entry 63mm Outside Diameter

Subtotal (1 unit)*

€90.08

(exc. VAT)

€110.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.08

*price indicative

RS Stock No.:
265-2213
Mfr. Part No.:
9696059
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

250bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

1/4 NPT

Gauge Outside Diameter

63mm

Series

23X.50

Related links