Login / Register to access your benefits
Recently searched

    WIKA NPT 1/2 Analogue Pressure Gauge 160bar Back Entry 100mm Outside Diameter

    Subtotal (1 unit)*

    €115.16

    (exc. VAT)

    €141.65

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 07 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€115.16

    *price indicative

    RS Stock No.:
    265-3003
    Mfr. Part No.:
    44251491
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WIKA

    Maximum Pressure Measurement

    160bar

    Minimum Pressure Measurement

    0bar

    Mounting Type

    Back Entry

    Display Type

    Analogue

    Connection Size

    NPT 1/2

    Gauge Outside Diameter

    100mm

    Series

    23X.50

    Related links