WIKA G 1/4 Analogue Pressure Gauge 2bar Bottom Entry 100mm Outside Diameter
- RS Stock No.:
- 265-3418
- Mfr. Part No.:
- 48773451
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€92.96
(exc. VAT)
€114.34
(inc. VAT)
Temporarily out of stock
- Shipping from 07 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €92.96 |
*price indicative
- RS Stock No.:
- 265-3418
- Mfr. Part No.:
- 48773451
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 2bar | |
Mounting Type | Bottom Entry | |
Minimum Pressure Measurement | 0bar | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 100mm | |
Series | 23X.50 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 2bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 100mm | ||
Series 23X.50 | ||
Related links
- WIKA G 1/4 Analogue Pressure Gauge 2bar Bottom Entry 66mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 2bar Bottom Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 2bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 2bar Bottom Entry 100mm Outside Diameter
- WIKA G 1/2 Analogue Differential Pressure Gauge 2bar Bottom Entry 100mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 2bar Bottom Entry 66mm Outside Diameter
- WIKA NPT 1/4 Analogue Pressure Gauge 2bar Bottom Entry 63mm Outside Diameter
- WIKA NPT 1/4 Analogue Pressure Gauge 2bar Bottom Entry 50mm Outside Diameter