WIKA NPT 1/2 Analogue Pressure Gauge 16bar Bottom Entry 66mm Outside Diameter
- RS Stock No.:
- 265-4677
- Mfr. Part No.:
- 48798673
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€210.32
(exc. VAT)
€258.69
(inc. VAT)
Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €210.32 |
**price indicative
- RS Stock No.:
- 265-4677
- Mfr. Part No.:
- 48798673
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Pressure Measurement | 16bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Bottom Entry | |
Display Type | Analogue | |
Connection Size | NPT 1/2 | |
Gauge Outside Diameter | 66mm | |
Series | 23X.50 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Connection Size NPT 1/2 | ||
Gauge Outside Diameter 66mm | ||
Series 23X.50 | ||
Related links
- WIKA NPT 1/2 Analogue Pressure Gauge 16bar Bottom Entry 66mm...
- WIKA NPT 1/2 Analogue Pressure Gauge 250bar Bottom Entry 66mm...
- WIKA NPT 1/8 Analogue Pressure Gauge 10bar Back Entry 66mm Outside Diameter
- WIKA 1/4 NPT Analogue Pressure Gauge 16bar Bottom Entry 66mm...
- WIKA 1/4 NPT Analogue Pressure Gauge 16bar Back Entry 66mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 16bar Bottom Entry 100mm...
- WIKA NPT 1/2 Analogue Pressure Gauge 16bar Back Entry 100mm...
- WIKA NPT 1/2 Analogue Pressure Gauge 16bar Bottom Entry 160mm...