WIKA, 80 mm G 1/2 Thermomanometer Pressure Gauge, 4 bar

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
265-6522
Mfr. Part No.:
46852008
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

4bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Connection Type

Thermomanometer

Series

100.XX

Case Material

Plastic

Connection Location

Back Entry

Dial Size

80mm

Dial Colour

Blue, Red

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
PL
The WIKA thermo-manometer with a bimetal system is fitted directly at the measuring point via a stem. The valve allows the measuring instrument to be unscrewed without having to empty the heating system first. Due to the combination of a pressure gauge and a bimetal thermometer, the instrument can be used flexibly in a wide variety of applications.

Combined indication for pressure and temperature

Can be use for heating systems, combi-boilers with hot water and heating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy