Login / Register to access your benefits
Recently searched

    WIKA G 1/8 Analogue Pressure Gauge 6bar Back Entry 40mm Outside Diameter

    Subtotal (1 unit)*

    €80.56

    (exc. VAT)

    €99.09

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 15 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€80.56

    *price indicative

    RS Stock No.:
    265-6601
    Mfr. Part No.:
    48650015
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WIKA

    Maximum Pressure Measurement

    6bar

    Mounting Type

    Back Entry

    Minimum Pressure Measurement

    0bar

    Display Type

    Analogue

    Connection Size

    G 1/8

    Gauge Outside Diameter

    40mm

    Series

    131.11

    Related links