WIKA, 63 mm G 1/4 Type G Pressure Gauge, 250 bar
- RS Stock No.:
- 265-6938
- Mfr. Part No.:
- 9911006
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€72.37
(exc. VAT)
€89.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.37 |
*price indicative
- RS Stock No.:
- 265-6938
- Mfr. Part No.:
- 9911006
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 250bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Series | 213.40.0XX | |
| Case Material | Brass Forged | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 250bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Series 213.40.0XX | ||
Case Material Brass Forged | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled Bourdon tube pressure gauge is constructed with a forged brass case and wetted parts from copper alloy. Due to the case fill fluid, the measuring element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations.
Vibration and shock resistant
Especially robust design
Related links
- WIKA G 1/4 Type G Pressure Gauge 250 bar
- WIKA G 1/8 Type G Pressure Gauge 250 bar
- RS PRO G 1/4 Type G Pressure Gauge 250 bar
- WIKA G 1/4 MNPT Pressure Gauge 250 bar
- WIKA G 1/4 Pressure Gauge 250 bar
- WIKA G 1/4 Threaded Pressure Gauge 250 bar
- WIKA G 1/4 Process Pressure Gauge 250 bar
- WIKA G 1/4 Type G Pressure Gauge 250 bar
