WIKA G 1/2 Analogue Pressure Gauge 400bar Bottom Entry 160mm Outside Diameter
- RS Stock No.:
- 268-5202
- Mfr. Part No.:
- 14028261
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€620.51
(exc. VAT)
€763.23
(inc. VAT)
Temporarily out of stock - back order for despatch 21-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €620.51 |
**price indicative
- RS Stock No.:
- 268-5202
- Mfr. Part No.:
- 14028261
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Pressure Measurement | 400bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Bottom Entry | |
Display Type | Analogue | |
Connection Size | G 1/2 | |
Gauge Outside Diameter | 160mm | |
Series | PGS21.1X0 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Pressure Measurement 400bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Connection Size G 1/2 | ||
Gauge Outside Diameter 160mm | ||
Series PGS21.1X0 | ||
Related links
- WIKA G 1/2 Analogue Pressure Gauge 400bar Back Entry 160mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 400bar Bottom Entry 160mm...
- WIKA G 1/2 Analogue Pressure Gauge 40bar Bottom Entry 160mm...
- WIKA G 1/2 Analogue Pressure Gauge 20bar Bottom Entry 160mm...
- WIKA G 1/2 Analogue Pressure Gauge 16bar Back Entry 160mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 3bar Back Entry 160mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 6bar Back Entry 160mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 1bar Bottom Entry 160mm Outside Diameter