WIKA, 50 mm G 1/8 Pressure Gauge, 250 mbar
- RS Stock No.:
- 268-5296
- Mfr. Part No.:
- 40108660
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€104.06
(exc. VAT)
€127.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.06 |
*price indicative
- RS Stock No.:
- 268-5296
- Mfr. Part No.:
- 40108660
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 250mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/8 B | |
| Connection Size | G 1/8 | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Connection Location | Back Entry | |
| Dial Size | 50mm | |
| Dial Colour | Black | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 250mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/8 B | ||
Connection Size G 1/8 | ||
Series 6X1.10 | ||
Case Material Steel | ||
Connection Location Back Entry | ||
Dial Size 50mm | ||
Dial Colour Black | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
