Login / Register to access your benefits
Recently searched

    WIKA G 1/2 Analogue Pressure Gauge 160mbar Bottom Entry 100mm Outside Diameter

    Subtotal (1 unit)**

    €187.51

    (exc. VAT)

    €230.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€187.51

    **price indicative

    RS Stock No.:
    268-5360
    Mfr. Part No.:
    45127549
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    WIKA

    Maximum Pressure Measurement

    160mbar

    Mounting Type

    Bottom Entry

    Minimum Pressure Measurement

    0mbar

    Display Type

    Analogue

    Connection Size

    G 1/2

    Gauge Outside Diameter

    100mm

    Series

    612.20

    Related links