WIKA, 100 mm 1/2 in NPT NPT Male Differential Pressure Gauge, 1 bar
- RS Stock No.:
- 268-5533
- Mfr. Part No.:
- 48785543
- Manufacturer:
- WIKA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Calibration Options:
Each
€3,498.10
(exc. VAT)
€4,302.66
(inc. VAT)
- RS Stock No.:
- 268-5533
- Mfr. Part No.:
- 48785543
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 2 x 1/2 NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT Male | |
| Series | 732.14 | |
| Case Material | 316 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 2 x 1/2 NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT Male | ||
Series 732.14 | ||
Case Material 316 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is a multi purpose, with diaphragm element is MADE of highly corrosion-resistant stainless steel. A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element. The transmission fluid in the measuring chamber dampens the indicator in case of high changes of the rate of pressure.
Filter monitoring
Robust design

