WIKA, 63 mm R 1/4 in Process Pressure Gauge, 160 mbar
- RS Stock No.:
- 268-8091
- Mfr. Part No.:
- 48743325
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€114.34
(exc. VAT)
€140.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.34 |
*price indicative
- RS Stock No.:
- 268-8091
- Mfr. Part No.:
- 48743325
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 160mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | R 1/4 ISO7 (DIN2999) | |
| Connection Size | R 1/4 in | |
| Connection Type | Process | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Dial Size | 63mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 160mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection R 1/4 ISO7 (DIN2999) | ||
Connection Size R 1/4 in | ||
Connection Type Process | ||
Series 6X1.10 | ||
Case Material Steel | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Dial Size 63mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
