Festo, 27 mm R 1/8 Pressure Gauge, 25 bar
- RS Stock No.:
- 288-7767
- Mfr. Part No.:
- MA-27-25-R1/8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€19.06
(exc. VAT)
€23.44
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.06 |
*price indicative
- RS Stock No.:
- 288-7767
- Mfr. Part No.:
- MA-27-25-R1/8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Pneumatic Connection R1/8 | |
| Connection Size | R 1/8 | |
| Series | Pressure Gauge MA-27-25-R1/8 | |
| Case Material | Steel | |
| Dial Size | 27mm | |
| Dial Colour | Black | |
| Connection Location | Rear Side Centred | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Zone 2 (ATEX), Zone 22 (ATEX), Zone 21 (ATEX), Zone 1 (ATEX) | |
| Model Number | 541734 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Pneumatic Connection R1/8 | ||
Connection Size R 1/8 | ||
Series Pressure Gauge MA-27-25-R1/8 | ||
Case Material Steel | ||
Dial Size 27mm | ||
Dial Colour Black | ||
Connection Location Rear Side Centred | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Zone 2 (ATEX), Zone 22 (ATEX), Zone 21 (ATEX), Zone 1 (ATEX) | ||
Model Number 541734 | ||
- COO (Country of Origin):
- PL
The Festo Pressure Gauge is a high-quality instrument designed to accurately measure pressure in a range of 0 bar to 25 bar. With a measurement accuracy class of 4 and featuring a Bourdon tube pressure gauge design, this gauge ensures precise readings in various operating conditions.
Indicating range from 0 bar to 25 bar for accurate pressure measurement
Bourdon tube design ensures reliability and precision
Operating pressure range of 0 MPa to 2.5 MPa suitable for different applications
IP43 degree of protection for durability in challenging environments
RoHS-compliant materials for environmental safety and product quality
