Festo, 40 mm R 1/8 In-line Installation Pressure Gauge, 2.5 bar

Subtotal (1 unit)*

€26.57

(exc. VAT)

€32.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.57

*price indicative

RS Stock No.:
288-7768
Mfr. Part No.:
MA-40-2,5-R1/8-E-RG
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

2.5bar

Minimum Pressure Measurement

0bar

Pressure Connection

R 1/8 inch

Connection Size

R 1/8

Connection Type

In-line Installation

Case Material

Steel

Dial Size

40mm

Connection Location

Rear Side Centred

Dial Colour

Black

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1

Model Number

546963

COO (Country of Origin):
PL
The Festo Pressure gauge is a reliable and accurate instrument designed for measuring pressures in a wide range of industrial applications. With its Bourdon tube pressure gauge design and high-quality materials, it offers precise and consistent readings, making it a valuable tool for monitoring pressure conditions.

Indicating range from 0 bar to 2.5 bar for versatile pressure measurements

Conforms to standard EN 837-1 for quality assurance and reliability

Bourdon tube design ensures accurate and consistent pressure readings

In-line installation for easy and convenient mounting

Suitable for operating in temperatures ranging from -20°C to 60°C

IP43 degree of protection for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy