Festo, 50 mm R 1/4 Pneumatic Pressure Gauge, 16 bar
- RS Stock No.:
- 288-7772
- Mfr. Part No.:
- MA-50-232-R1/4-PSI-E-RG
- Manufacturer:
- Festo
Subtotal (1 unit)*
€28.91
(exc. VAT)
€35.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.91 |
*price indicative
- RS Stock No.:
- 288-7772
- Mfr. Part No.:
- MA-50-232-R1/4-PSI-E-RG
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/4 inch | |
| Connection Size | R 1/4 | |
| Connection Type | Pneumatic | |
| Series | MA-50-232-R1/4-PSI-E-RG | |
| Case Material | ABS | |
| Connection Location | Rear Side Centred | |
| Dial Size | 50mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 526790 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/4 inch | ||
Connection Size R 1/4 | ||
Connection Type Pneumatic | ||
Series MA-50-232-R1/4-PSI-E-RG | ||
Case Material ABS | ||
Connection Location Rear Side Centred | ||
Dial Size 50mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 526790 | ||
- COO (Country of Origin):
- PL
The Festo Pressure gauge is a high-quality product designed for precise pressure measurement in industrial settings. With a maximum pressure measurement of 232 psi and operating temperature ranging from -20 °C to 60 °C, this pressure gauge ensures accurate readings even in challenging environments.
Bourdon tube pressure gauge design for reliable performance
In-line installation for easy mounting
Operating pressure range from 0 psi to 232 psi
IP43 degree of protection for durability
Suitable for use with inert gases and neutral fluids
Brass material in contact with the medium for corrosion resistance
RoHS-compliant materials for environmental safety
