WIKA, 50 mm G 1/8 Threaded Pressure Gauge, 1.6 bar

Get a bulk buy discount

Add 5 more to save €3.80

View bulk pricing options

Subtotal (1 unit)*

€25.20

(exc. VAT)

€31.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 37 unit(s) shipping from 28 January 2027
  • Plus 76 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€25.20-
5 - 9€24.44€3.80
10 +€23.64€15.60

*price indicative

RS Stock No.:
447-9034
Mfr. Part No.:
7833985
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

1.6bar

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/8

Accuracy

±2.5 %

Connection Type

Threaded

Series

111.12

Case Material

Plastic

Dial Colour

White

Connection Location

Back Entry

Dial Size

50mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN

RoHS Status: Exempt

COO (Country of Origin):
PL
Panel Mount

"Bourdon tube operating principle

Dual scale - calibrated in bar and psi

Ambient operating temperature -40 to +60°C

Medium operating temperature +60°C (max)

Accuracy ±2.5% FSD (EN837-1/6 class 2.5)

Rear connection"

Gauges


Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy