Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 6.9 bar, RSCAL

Subtotal (1 unit)*

€1,345.40

(exc. VAT)

€1,654.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,345.40

*price indicative

RS Stock No.:
759-6744
Mfr. Part No.:
Fluke-700G06
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Pressure Gauge

Maximum Pressure Measurement

6.9bar

Minimum Pressure Measurement

-0.83bar

Pressure Connection

1/4 inch NPT Male

Connection Size

G 1/4

Connection Type

1/4 in NPT Male

Accuracy

±0.05 %

Series

Fluke 700G

Interface Type

RS232

Case Material

Cast Zinc, Aluminium

Connection Location

Bottom Entry

Number of Display Digits

5.5

Dial Size

114mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

CSA

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
US

Fluke 700G Series Pressure Gauge, 6.9 Bar Maximum Pressure Measurement, 114mm Dial Size - Fluke-700G06


This pressure gauge is a precision instrument designed for accurate pressure measurement in industrial automation, electrical and mechanical environments. It provides both gauge and vacuum readings across a low-to-medium pressure span and is suitable for integration with pneumatic and hydraulic test kits for on-site pressure verification.

Features & Benefits


• Accuracy to ±0.05% of full scale enables precise diagnostics
• Measurement span from -0.83 bar to 6.9 bar supports vacuum and pressure checks
• Digital display with 5½ digits and 20-segment bar graph aids Rapid interpretation
• 1/4 in NPT male connection allows direct attachment to standard test fittings
• Cast zinc and aluminium housing delivers robust protection in workshop settings
• Operable to a maximum temperature of 55°C for typical industrial environments

**Applications**


• Suitable for calibration of pneumatic control systems in automation
• Ideal for pressure testing of hydraulic components with compatible pumps
• Used with hand test pumps for commissioning and maintenance checks
• Can be used for laboratory pressure comparison and validation tasks

What media can be measured safely with this instrument?


For lower ranges it accepts clean, dry non-corrosive gases

higher ranges accept liquids or gases compatible with 316 stainless steel, and above 1000 psi only non-flammable, non-toxic, non-explosive, non-oxidising fluids compatible with 316 stainless steel.

How is data logging supported for extended testing?


The gauge can log up to 8,493 pressure readings when used with dedicated logging software and the supplied communication cable, enabling remote capture and later upload to a PC.

What electrical power does the unit require for field use?


It runs on three AA alkaline batteries with typical continuous runtimes of about 1,500 hours without backlight and extended life at slow sample rates.

Which approvals and ratings does the device carry for hazardous areas?


The instrument holds CSA Class 1, Div 2 Groups A–D approval and an ATEX rating of II 3 G Ex nA IIB T6 for specific zone applications.

Note

The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).

Approvals

CSA, ATEX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy