- RS Stock No.:
- 787-4669
- Mfr. Part No.:
- DPI104S-16G
- Manufacturer:
- Druck
2 In stock for delivery within 2 working days
Added
Price Each
€1,212.42
(exc. VAT)
€1,491.28
(inc. VAT)
Units | Per unit |
1 + | €1,212.42 |
Calibration Options:
- RS Stock No.:
- 787-4669
- Mfr. Part No.:
- DPI104S-16G
- Manufacturer:
- Druck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Druck DPI 104 - IS Digital Pressure Gauge - Intrinsically Safe
Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.
Features & Benefits
Has an accuracy of 0.05% FS including non-linearity, hysteresis, repeatability and temperature effects from 14°F to 122°F (-10°C to 50°C)
Five-digit resolution and pressure reading
As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 – IS LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
The display updates twicer per second
Minimum and maximum valves functionality can be enabled, disabled and reset by the user
Programmable to provide a 0-5V output signal, this is configurable
The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
Druck's DPI 104 - IS pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
There is a guard against unauthorized menu access with a menu and tare lock function
Up to 99 DPI 104 – IS instruments can be connected together in a daisy chain-configured network
UPM modules can be connected to the DPI 104 – IS to enhance the accuracy and extend the pressure range
Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
Free of charge monitoring and control software
Eleven selectable pressure units
Pressure ranges to 20,000 psi (1400 bar)
Intrinsically Safe
ATEX and IECEx approvals
Five-digit resolution and pressure reading
As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 – IS LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
The display updates twicer per second
Minimum and maximum valves functionality can be enabled, disabled and reset by the user
Programmable to provide a 0-5V output signal, this is configurable
The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
Druck's DPI 104 - IS pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
There is a guard against unauthorized menu access with a menu and tare lock function
Up to 99 DPI 104 – IS instruments can be connected together in a daisy chain-configured network
UPM modules can be connected to the DPI 104 – IS to enhance the accuracy and extend the pressure range
Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
Free of charge monitoring and control software
Eleven selectable pressure units
Pressure ranges to 20,000 psi (1400 bar)
Intrinsically Safe
ATEX and IECEx approvals
Did you know?
The "IS" in the name of a pressure indicator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.
What's included?
9V alkaline battery, type MN1604
Quick reference guide
Calibration certificate
Quick reference guide
Calibration certificate
Approvals
ATEX, IECEx, CSA
Druck Pressure Gauge, Digital Display, 70 bar Maximum Pressure Measurement - DPI104S-16G
This digital pressure gauge by Druck is designed with high accuracy and durability in mind. With a G 1/4 connection size and a temperature-resistant ABS PC case, this gauge provides reliable pressure measurements in a variety of applications.
Features & Benefits
• Digital display for easy readability
• RS232 interface for data communication
• Temperature-resistant design for operation in various conditions
• Bottom entry mounting for easy installation
• RS232 interface for data communication
• Temperature-resistant design for operation in various conditions
• Bottom entry mounting for easy installation
Applications
• Ideal for use in automation and electronics industries
• Suitable for pressure measurement in control systems and mechanical equipment
• Suitable for pressure measurement in control systems and mechanical equipment
Can it provide accurate pressure measurements?
Yes, this digital pressure gauge offers a high accuracy of ±0.05%.
Will it work in different temperature conditions?
Yes, the temperature-resistant design allows this gauge to operate in a wide range of temperatures.
Is it easy to install?
Yes, the bottom entry mounting style makes installation convenient for various applications.
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 70bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Digital |
Connection Size | G 1/4 |
Gauge Outside Diameter | 95mm |
Best Accuracy | ±0.05% |
Series | DPI 104 |
Case Material | ABS, PC |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Pressure Range | 0 → 1400bar |
- RS Stock No.:
- 787-4669
- Mfr. Part No.:
- DPI104S-16G
- Manufacturer:
- Druck