- RS Stock No.:
- 787-4621
- Mfr. Part No.:
- DPI104-16G
- Manufacturer:
- Druck
17 In stock for delivery within 2 working days
Added
Price Each
€736.80
(exc. VAT)
€906.26
(inc. VAT)
Units | Per unit |
1 + | €736.80 |
Calibration Options:
- RS Stock No.:
- 787-4621
- Mfr. Part No.:
- DPI104-16G
- Manufacturer:
- Druck
Technical data sheets
Legislation and Compliance
Product Details
Druck DPI 104 Digital Pressure Gauge
Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.
Features & Benefits
Has an accuracy of 0.05% FS including non-linearity, hysteresis, repeatability and temperature effects from 14°F to 122°F (-10°C to 50°C)
Five-digit resolution and pressure reading
As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
The display updates twicer per second
Minimum and maximum valves functionality can be enabled, disabled and reset by the user
Programmable to provide a 0-5V output signal, this is configurable
The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
Druck's DPI 104 pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
There is a guard against unauthorized menu access with a menu and tare lock function
Up to 99 DPI 104 instruments can be connected together in a daisy chain-configured network
UPM modules can be connected to the DPI 104 to enhance the accuracy and extend the pressure range
Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
Free of charge monitoring and control software
Eleven selectable pressure units
Pressure ranges to 20,000 psi (1400 bar)
Five-digit resolution and pressure reading
As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
The display updates twicer per second
Minimum and maximum valves functionality can be enabled, disabled and reset by the user
Programmable to provide a 0-5V output signal, this is configurable
The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
Druck's DPI 104 pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
There is a guard against unauthorized menu access with a menu and tare lock function
Up to 99 DPI 104 instruments can be connected together in a daisy chain-configured network
UPM modules can be connected to the DPI 104 to enhance the accuracy and extend the pressure range
Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
Free of charge monitoring and control software
Eleven selectable pressure units
Pressure ranges to 20,000 psi (1400 bar)
What's included?
The DPI 104 gauge is supplied with a 9V alkaline battery, type MN1604
Druck Pressure Gauge, Digital Display, 70 bar Maximum Pressure Measurement - DPI104-16G
This pressure gauge by Druck offers high accuracy with a best accuracy of ±0.05%. It features a digital display type with an ABS and PC case material, making it temperature resistant and suitable for various applications.
Features & Benefits
• G 1/4 connection size for easy installation
• RS232 interface type for seamless connectivity
• 70 bar pressure measurement capability
• Bottom entry mounting style for versatile use
• RS232 interface type for seamless connectivity
• 70 bar pressure measurement capability
• Bottom entry mounting style for versatile use
Applications
• Ideal for use in automation and electronics industries for precise pressure measurement
• Suitable for mechanical applications requiring high accuracy
• Suitable for mechanical applications requiring high accuracy
Can it be used in high temperature environments?
Yes, the Druck pressure gauge can withstand temperatures up to +50 °C.
Will it provide accurate pressure measurements?
Yes, it offers a best accuracy of ±0.05%.
Is the pressure gauge suitable for different mounting styles?
Yes, it features a bottom entry mounting style for versatile applications.
Supplied with
User manual, 9V battery
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 70bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Digital |
Connection Size | G 1/4 |
Gauge Outside Diameter | 95mm |
Best Accuracy | ±0.05% |
Series | DPI 104 |
Case Material | ABS, PC |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Pressure Range | 0 → 1400bar |
- RS Stock No.:
- 787-4621
- Mfr. Part No.:
- DPI104-16G
- Manufacturer:
- Druck