Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 6.9 bar, RSCAL
- RS Stock No.:
- 799-1278
- Mfr. Part No.:
- FLUKE-700RG06
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€1,481.40
(exc. VAT)
€1,822.12
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,481.40 |
*price indicative
- RS Stock No.:
- 799-1278
- Mfr. Part No.:
- FLUKE-700RG06
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6.9bar | |
| Minimum Pressure Measurement | -0.83bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/4 | |
| Connection Type | MNPT | |
| Accuracy | ±0.04 % | |
| Interface Type | RS232 | |
| Series | 700 g | |
| Case Material | Cast Zinc, Aluminium | |
| Dial Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Number of Display Digits | 5.5 | |
| Dial Size | 114mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, ATEX | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6.9bar | ||
Minimum Pressure Measurement -0.83bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/4 | ||
Connection Type MNPT | ||
Accuracy ±0.04 % | ||
Interface Type RS232 | ||
Series 700 g | ||
Case Material Cast Zinc, Aluminium | ||
Dial Colour Black | ||
Minimum Operating Temperature 0°C | ||
Number of Display Digits 5.5 | ||
Dial Size 114mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, ATEX | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Fluke 700G Series
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.
Note
The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).
Approvals
CSA, ATEX
Related links
- Fluke G 1/4 RS232 Pressure Gauge 6.9 bar
- Fluke G 1/4 RS232 Pressure Gauge 6.9 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 140 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 69 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 340 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 34 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 200 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 1 bar, RSCAL
