WIKA, 63 mm G 1/4 Pressure Gauge, 25 bar, UKAS

Subtotal (1 unit)*

€150.04

(exc. VAT)

€184.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship
  • Plus 28 unit(s) shipping from 25 February 2027
  • Plus 28 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.04

*price indicative

RS Stock No.:
911-6772
Mfr. Part No.:
9314196
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

25bar

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Series

213.53

Case Material

Stainless Steel

Dial Size

63mm

Connection Location

Back Entry

Dial Colour

White, Black

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60529/lEC 529

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
DE

63mm Diameter Pressure Gauges - Back Entry


Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.

Vibration and Shock Resistant

Sturdy Design

Scale Ranges 0-1000 Bar

Approvals

German Lloyd and Gosstandart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy