WIKA, 100 mm G 3/8 Male Pressure Gauge, 40 bar, UKAS
- RS Stock No.:
- 911-6845
- Mfr. Part No.:
- 7656056
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€228.88
(exc. VAT)
€281.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.88 |
*price indicative
- RS Stock No.:
- 911-6845
- Mfr. Part No.:
- 7656056
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 40bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 3/8 | |
| Connection Type | Male | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 100mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, Pressure Equipment Directive (PED), ISO 7, EN 837-1, DNV GL, CRN, ASME B40.100, ANSI/B1.20.1 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 40bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 3/8 | ||
Connection Type Male | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 100mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, Pressure Equipment Directive (PED), ISO 7, EN 837-1, DNV GL, CRN, ASME B40.100, ANSI/B1.20.1 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
