Login / Register to access your benefits
Recently searched

    Milwaukee Hydraulic Pressure Pump Kit 700bar

    Subtotal (1 unit)*

    €5,974.00

    (exc. VAT)

    €7,348.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    • Plus 999,999,997 unit(s) shipping from 29 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€5,974.00

    *price indicative

    RS Stock No.:
    277-678
    Mfr. Part No.:
    4933471860
    Manufacturer:
    Milwaukee
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Milwaukee

    Pump Type

    Hydraulic

    Maximum Pressure

    700bar

    Pressure Connection

    1/4 BSP

    Weight

    16.5kg

    Tank Capacity

    1.3l

    Related links