WIKA Hand, Pneumatic Pressure Pump 35 bar
- RS Stock No.:
- 268-1395
- Mfr. Part No.:
- 12139671
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€559.18
(exc. VAT)
€687.79
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.18 |
*price indicative
- RS Stock No.:
- 268-1395
- Mfr. Part No.:
- 12139671
- Manufacturer:
- WIKA
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
| Brand | WIKA | |
| Pump Type | Hand, Pneumatic | |
| Product Type | Pressure Pump | |
| Maximum Pressure | 35bar | |
| Pressure Connection | 1/4 in BSP | |
| Weight | 510g | |
| Minimum Pressure | 0bar | |
| Hose Length | 500mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pump Type Hand, Pneumatic | ||
Product Type Pressure Pump | ||
Maximum Pressure 35bar | ||
Pressure Connection 1/4 in BSP | ||
Weight 510g | ||
Minimum Pressure 0bar | ||
Hose Length 500mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA Hand Test pumps serve as pressure generators for the testing, adjustment and calibration of mechanical and electronic pressure measuring instruments through comparative measurements. These pressure tests can take place in the laboratory or workshop or on site at the measuring point.
Low weight
0.5 meter hose length
Ergonomic handling
Compact dimensions
Precise setting of pressure via a fine adjustment valve
Related links
- Fluke Pneumatic Pressure Pump Kit 41 bar
- Fluke Pneumatic, Hand Pressure Pump Kit 40 bar
- Time Electronics Hand Pump Pressure Pump Kit 40 bar
- Time Electronics Hand Pump Pressure Pump Kit 700 bar
- Druck Hand Pressure Pump 3 bar
- Ega-Master Hand Pressure Pump 60 bar
- Druck Hand Pressure Pump 40 bar
- Fluke Hydraulic, Hand Pressure Pump Kit 690 bar