Asco Pressure Reducing Valve, 1/2 in G

  • RS Stock No. 303-3558
  • Mfr. Part No. E290A384
  • Manufacturer Asco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Pressure-operated solenoid valves

E290 series range of solenoid valves, 2 // 2 N/C piston-type operators for all neutral (bronze) or corrosive (stainless steel) fluids.
Fluid entry under valve disc.
High flow rate.
Designed to eliminate water hammer.
High-performance stuffing box.

Two-way Valves and Control Modules

Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.

Two-way Proportional Flow Valves & Control Modules

Specifications
Attribute Value
Connection 1/2 in G
Minimum Outlet Pressure 0bar
Maximum Outlet Pressure 16bar
Body Material Bronze
Maximum Flow Rate 82L/min
Connection Gender Female
Connection Size 1/2in
Thread Standard or Connection Type G
Outlet Pressure Range 0 16bar
8 Within 2 working day(s) (EU stock)
23 Within 2 working day(s) (EU stock)
Unit of sale: Each
166.48
(exc. VAT)
204.77
(inc. VAT)
units
Per unit
1 +
€166.48
Related Products
316L stainless steel construction, fully machined from quality ...
Description:
316L stainless steel construction, fully machined from quality forgingsEPDM seals Creep resistant bearings Reinforced nylon handle Reduced risk of contamination by top and bottom seals Operating temperature -10ºC to +120°CWorking pressure 09 bar to 10 bar Polished disc.
WRAS approved hydraulic water management devices that comply ...
Description:
WRAS approved hydraulic water management devices that comply with Bylaw 82 and 83Standard (STD), low pressure (LP) and high sensitivity low pressure (HSLP) types Replace trickle - cock in the supply pipe to the cistern Work by detecting slight changes ...
Applications: Steam Min Set pressure 0.2 barg Overpressure ...
Description:
Applications: Steam Min Set pressure 0.2 barg Overpressure 10%Blowdown Gases 10%, liquids 20%Connections: Threaded BSP / NPTDischarge coefficients k= 0.55 for gases, k= 0.48 for liquids Design EN-12516-1, EN-4126-1/7DIN 259 and ANSI B2.1Rating PN-40Material Stainless steel 316LMaterials ENTemperature range -10 ...
The Parker Hannifin range of stainless steel Instrumentation ...
Description:
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality All products meet or exceed the relevant worldwide standards.,A range of ...